
Omron E3JM-DS70S4T-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 5ms |
| RoHS Compliant | No |
| Series | E3JM |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JM-DS70S4T-US to view detailed technical specifications.
No datasheet is available for this part.