
Polarized retro-reflective photoelectric sensor with a 4-meter sensing distance. Features a relay output with Dark-On configuration and a 3A output current. Operates on a 12-240V supply voltage with a power consumption of 2W and a response time of 30ms. Constructed from ABS plastic with IP66 ratings, it mounts via brackets or screws and has a terminal block termination. Operating temperature range is -25°C to 55°C.
Omron E3JM-R4M4-US technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Height | 65mm |
| Length | 74.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Current | 3A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | No |
| Sensing Distance | 157.48inch |
| Series | E3JM |
| Termination | Terminal Block |
| Weight | 4.6oz |
| Width | 24.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3JM-R4M4-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
