Omron E3JU-25P4-6 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 12ms |
| Series | E3JU |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JU-25P4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.