
Omron E3JU-R5M4T-MN1 technical specifications.
| Height | 104mm |
| Length | 45.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Power Consumption | 3.5W |
| Ratings | IP67 |
| Response Time | 12ms |
| Sensing Distance | 196.85inch |
| Series | E3JU |
| Weight | 129g |
| Width | 69.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JU-R5M4T-MN1 to view detailed technical specifications.
No datasheet is available for this part.
