Omron E3KD2K4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 30ms |
| Sensing Distance | 78.74inch |
| RoHS | Compliant |
Download the complete datasheet for Omron E3KD2K4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.