Omron E3ML-M8E4-G technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 40mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron E3ML-M8E4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.