Omron E3S-2E4-40 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74LCXZ |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-2E4-40 to view detailed technical specifications.
No datasheet is available for this part.