
Diffuse photoelectric sensor with PNP output, featuring a dark-on operating mode. This component offers a sensing distance of 7.874 inches and a response time of 500µs. It operates within a DC supply voltage range of 10V to 30V, with a typical operating voltage of 24V. Constructed with a cable termination and rated IP67, it measures 44mm in length, 12.4mm in width, and 22.3mm in height, with a 2m lead length. Mounting is achieved via brackets and screws, and the unit is RoHS compliant.
Omron E3S-AD31 technical specifications.
| Height | 22.3mm |
| Lead Length | 2m |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3S-A |
| Termination | Cable |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AD31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
