
Polarized retro-reflective photoelectric sensor with PNP output, featuring a 0.5ms response time and 100mA max output current. Operating voltage range is 10V to 30V DC, with a sensing distance of 78.74 inches. Dimensions include a 21mm height, 12mm width, and 51.3mm length, with a 2m lead length. Rated IP67 and RoHS compliant, this sensor mounts via brackets or screw and operates between -25°C and 55°C.
Omron E3S-AR31 technical specifications.
| Height | 21mm |
| Lead Length | 2m |
| Length | 51.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 0.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 78.74inch |
| Series | E3S-A |
| Termination | Cable |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AR31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
