
Retro-reflective photoelectric sensor with PNP output, offering Dark-ON operation and a 2m sensing distance. Features a 3-pin connector termination, 100mA output current, and a 500µs response time. Operates within a 10-30V DC supply voltage range and a -25°C to 55°C temperature range. Constructed with polybutylene body material, it measures 22.3mm (H) x 12.4mm (W) x 40mm (L) and is IP67 rated. Mounting options include brackets and screw.
Omron E3S-AR86 technical specifications.
| Approvals | IEC, NEMA |
| Body Material | Polybutylene |
| Height | 22.3mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3S-A |
| Termination | Connector |
| Weight | 60g |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AR86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
