
Through-beam photoelectric sensor with NPN output, offering a 7-meter sensing distance. Features Dark-On output configuration and a response time of 500µs. Operates with a supply voltage range of 10-30V DC, rated IP67 for environmental protection. Includes a 2-meter cable termination and is RoHS compliant. Dimensions are 40mm length, 12.4mm width, and 22.3mm height.
Omron E3S-AT11 technical specifications.
| Approvals | NEMA |
| Height | 22.3mm |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7m |
| Series | E3S-A |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Weight | 2.1oz |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AT11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
