Omron E3S-AT66 technical specifications.
| Height | 21mm |
| Length | 51.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7m |
| Series | E3S-A |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AT66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
