Omron E3S-CL1 technical specifications.
| Height | 42.6mm |
| Lead Length | 2m |
| Length | 37.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Sensing Distance | 200mm |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-CL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
