
Omron E3S-CR615M technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Operating Supply Current | 40mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 118.11inch |
| Series | E3S-C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-CR615M to view detailed technical specifications.
No datasheet is available for this part.
