
Omron E3S-CT61-M1J0.3M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 1181.102inch |
| Series | E3S-C |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-CT61-M1J0.3M to view detailed technical specifications.
No datasheet is available for this part.
