Omron E3S-LS3PT technical specifications.
| Type | Limited Reflective |
| Light Source | Red LED |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3S-LS3PT to view detailed technical specifications.
No datasheet is available for this part.