Omron E3SR12 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 1.181inch |
| Series | E3S-R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3SR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
