Omron E3T-CD11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67, IP65 |
| Response Time | 0.5ms |
| Sensing Distance | 1.969inch |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-CD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
