
Omron E3T-CT22S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 0.5ms |
| Sensing Distance | 19.7inch |
| Series | E3T |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-CT22S to view detailed technical specifications.
No datasheet is available for this part.
