Omron E3T-SL13 2M technical specifications.
| Type | Limited Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.015m |
| Output Type | PNP |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3T-SL13 2M to view detailed technical specifications.
No datasheet is available for this part.