Omron E3T-SR232M technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 200mm |
| Series | E3T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3T-SR232M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
