Omron E3T-SR41 2M*3 technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.2m |
| Output Type | PNP |
| Shock Rating | 1000G |
| Vibration Rating | 300G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
Download the complete datasheet for Omron E3T-SR41 2M*3 to view detailed technical specifications.
No datasheet is available for this part.