Omron E3U-GS12-C4-M5 technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.12m |
| Output Type | NPN |
| Max Operating Supply Voltage | 35VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3U-GS12-C4-M5 to view detailed technical specifications.
No datasheet is available for this part.