This Omron E3V3-D81 infrared photoelectric sensor features a diffuse-reflective type with an infrared light source and a maximum sensing distance of 0.08 inches. It has a PNP output type and can operate in a switching mode of light ON/dark ON. The sensor is rated for 50g of shock and has a maximum operating supply voltage of 24VDC. It can operate within a temperature range of -25 to 55 degrees Celsius.
Omron E3V3-D81 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.08m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3V3-D81 to view detailed technical specifications.
No datasheet is available for this part.