The Omron E3V3-D82-M3J is an infrared diffuse-reflective sensor with a maximum sensing distance of 0.7 meters. It operates at a maximum supply voltage of 24VDC and features a PNP output type. The sensor is designed to operate within a temperature range of -25 to 55 degrees Celsius. It has a 4-pin configuration and is suitable for use in applications requiring diffuse-reflective sensing capabilities.
Omron E3V3-D82-M3J technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3V3-D82-M3J to view detailed technical specifications.
No datasheet is available for this part.