Omron E3X-DRT21-S technical specifications.
| Amplifier Type | STANDARD |
| Mount | DIN Rail |
| Operating Supply Current | 70mA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DRT21-S to view detailed technical specifications.
No datasheet is available for this part.