Omron E3X-NA11 technical specifications.
| Amplifier Type | STANDARD |
| Approvals | IEC |
| Mount | DIN Rail, Brackets |
| Operating Supply Current | 35mA |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 200mm |
| Series | E3X-MDA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
