Omron E3X-NA11F technical specifications.
| Lead Length | 2m |
| Material | Polybutylene |
| Mount | DIN Rail |
| Operating Supply Current | 35mA |
| Output Type | NPN |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | E3X-NA |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-NA11F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
