Omron E3XCN12 technical specifications.
| Contact Material | Bronze |
| Current Rating | 2.5A |
| Insulation Material | Vinyl |
| Lead Length | 2m |
| Max Current Rating | 2.5A |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E3X-HD |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Omron E3XCN12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.