Omron E3Z-B86 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Max Voltage Rating (DC) | 24V |
| Mount | Brackets, Desktop |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 19.685inch |
| Series | E3Z-B |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-B86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
