The Omron E3Z-D81K-M3J 0.3M is a diffuse-reflective photoelectric sensor with an infrared light source. It has a maximum sensing distance of 0.1 meters and an output type of PNP. The sensor operates within a temperature range of -40 to 55°C and is powered by a maximum of 24VDC. It features a 4-pin design and is suitable for use in various applications.
Omron E3Z-D81K-M3J 0.3M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-D81K-M3J 0.3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.