Omron E3Z-D82-M1J 0.3M technical specifications.
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Sensing Method | Optical |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-D82-M1J 0.3M to view detailed technical specifications.
No datasheet is available for this part.