The Omron E3Z-D86H is a diffuse-reflective infrared photoelectric sensor with an infrared light source. It features a maximum sensing distance of 0.1 meters and a switching mode of light ON/dark ON. The sensor has a PNP output type and operates on a maximum supply voltage of 24VDC. It is designed to function within an operating temperature range of -25 to 55°C.
Omron E3Z-D86H technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-D86H to view detailed technical specifications.
No datasheet is available for this part.