This Omron E3Z-LR81-M1J 0.3M photoelectric sensor is a retro-reflective type with a maximum sensing distance of 4 meters. It features a red LED light source and outputs a PNP signal. The sensor can operate at a maximum supply voltage of 24VDC and withstands shock up to 50 units. The operating temperature range is between -25°C and 55°C. The sensor has 4 pins.
Omron E3Z-LR81-M1J 0.3M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-LR81-M1J 0.3M to view detailed technical specifications.
No datasheet is available for this part.