Omron E3Z-LS83-M1TJ 0.3M technical specifications.
| Type | Background Suppression |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.02m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-LS83-M1TJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.