
Omron E3Z-LS832M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 80mm |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LS832M to view detailed technical specifications.
No datasheet is available for this part.
