Omron E3Z-R81-M1J 0.3M technical specifications.
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 157.48inch |
| Sensing Method | Optical |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-R81-M1J 0.3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
