
Omron E3Z-T66-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15m |
| Series | E3Z |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-T66-D to view detailed technical specifications.
No datasheet is available for this part.
