
PNP photoelectric sensor with a 15000mm sensing distance and 1ms response time. Features a PBT body, 12-24V DC operating voltage, and 100mA output current. Rated IP67 for environmental protection, this sensor offers dark-on output configuration and cable termination. Dimensions are 33.2mm height, 20mm length, and 10.8mm width, with mounting via brackets or screw.
Omron E3Z-T81 technical specifications.
| Body Material | PBT |
| Height | 33.2mm |
| Length | 20mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 15000mm |
| Series | E3Z |
| Termination | Cable |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3Z-T81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
