The Omron E3Z-T81 0.5M is a thru-beam infrared photoelectric sensor with a maximum sensing distance of 15. It features a PNP output type and can operate at a maximum supply voltage of 24VDC. The sensor has a shock rating of 50 and can operate within a temperature range of -25 to 55 degrees Celsius. It is a 4-pin device.
Omron E3Z-T81 0.5M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-T81 0.5M to view detailed technical specifications.
No datasheet is available for this part.