The Omron E3ZM-CD62-M1TJ 0.3M is a diffuse-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 1 meter. It features a PNP output type and switching mode that responds to light ON or dark ON conditions. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum supply voltage of 30VDC. The device has a 4-pin configuration.
Omron E3ZM-CD62-M1TJ 0.3M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CD62-M1TJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.