The Omron E3ZM-CD82 2M is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 1 unit. It operates at a maximum supply voltage of 30VDC and features a PNP output type. The sensor is designed for use in a switching mode where it switches on in the light and switches on in the dark. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The sensor is available in a 4-pin package.
Omron E3ZM-CD82 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CD82 2M to view detailed technical specifications.
No datasheet is available for this part.