The Omron E3ZM-CD82-M1TJ 0.3M is an infrared diffuse-reflective photoelectric sensor with a maximum sensing distance of 1 meter. It operates at a maximum supply voltage of 30VDC and features a PNP output switching mode. The sensor is designed to function within a temperature range of -25 to 55 degrees Celsius. It has a 4-pin package and is suitable for applications requiring diffuse-reflective sensing capabilities.
Omron E3ZM-CD82-M1TJ 0.3M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CD82-M1TJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.