Omron E3ZM-CR81 5M technical specifications.
| Type | Retro-Reflective |
| Maximum Sensing Distance | 4m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CR81 5M to view detailed technical specifications.
No datasheet is available for this part.