This Omron photoelectric sensor features a retro-reflective type with a maximum sensing distance of 4 meters. It uses a red LED as the light source and has a switching mode of light ON/dark ON. The output type is PNP and it can operate at a maximum supply voltage of 30VDC. The sensor is designed to operate within a temperature range of -25 to 55°C.
Omron E3ZM-CR81-M1TJ 0.3M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CR81-M1TJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.