The Omron E3ZM-CT61-L 5M is an infrared thru-beam photoelectric sensor with a maximum sensing distance of 15 meters. It operates within a temperature range of -25 to 55 degrees Celsius and can handle a maximum supply voltage of 30VDC. This sensor features a PNP output type and switching mode that is triggered by light ON or dark ON conditions.
Omron E3ZM-CT61-L 5M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 15m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CT61-L 5M to view detailed technical specifications.
No datasheet is available for this part.