Omron E3ZM-CT82B-L-M1TJ 0.3M technical specifications.
| Type | Thru-beam |
| Light Source | Orange LED |
| Maximum Sensing Distance | 20m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3ZM-CT82B-L-M1TJ 0.3M to view detailed technical specifications.
No datasheet is available for this part.