Omron E3ZM-V66 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Sensing Distance | 0.472inch |
| Series | E3ZM |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3ZM-V66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
