
Omron E3ZM-V86 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, IP69K |
| Sensing Distance | 0.472inch |
| Series | E3ZM |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3ZM-V86 to view detailed technical specifications.
No datasheet is available for this part.
