Omron E4A-3K technical specifications.
| Module/IC Classification | Module |
| Type | Ultrasonic |
| Sensing Distance Range | >=1200mm |
| Sensing Distance | 3000mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| AC Supply Voltage | 100 to 220V |
| Response Frequency | 40000Hz |
| Body Style | Rectangular |
| Terminal Type | Cable |
Download the complete datasheet for Omron E4A-3K to view detailed technical specifications.
No datasheet is available for this part.